GCC44DTAT-S189

Heilind Number:SULGCC44DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTAT-S189

Detailed Description

The GCC44DTAT-S189 Connector is a high-performance component designed for secure and efficient board-to-board PCB connections. With a female gender and two rows, it offers reliable connectivity in various electronic systems. Featuring a threaded mount type and through-hole termination method, installation is straightforward. The contact material of phosphor bronze with gold plating ensures optimal conductivity and durability. Operating at 700 VAC and 3A, it meets stringent performance standards. The loop bellow contact type and right-angle orientation enhance space-saving possibilities in compact setups. With 88 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. The connector's matte tin termination plating guarantees long-lasting reliability. Ideal for hi-rel applications, the GCC44DTAT-S189 is a versatile solution for demanding electronic designs.