| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DTAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DTAT |
GCC44DTAT
| Heilind Number: | SULGCC44DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC44DTAT, a high-performance PCB connector designed for precision electronic applications. With a pitch of 2.54mm, this connector features 88 gold-plated contacts made of durable phosphor bronze, ensuring reliable signal transmission. The threaded mount type and right-angle orientation offer secure attachment and space-saving flexibility in assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. With a 700VAC voltage rating and amperage of 3A, it meets stringent industry standards for safety and efficiency. The matte tin termination plating enhances durability and corrosion resistance. Perfect for board-to-board connections, this connector is a must-have for demanding electronic systems. Elevate your connectivity with the GCC44DTAT.

