GCC44DTBD-S189

Heilind Number:SULGCC44DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTBD-S189

Detailed Description

The GCC44DTBD-S189 is a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring 88 gold-plated contact positions and a termination method of Thru Hole, it guarantees secure and durable connections. The contact material, Phosphor Bronze, enhances conductivity while the Matte Tin termination plating offers corrosion resistance. Its compact design, with a connector height of .61 inches and a connector width of .37 inches, is ideal for space-constrained environments. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh operating conditions. The right-angle orientation and loop bellow contact type allow for easy and efficient PCB assembly, while the clearance hole mount type simplifies installation. Perfect for hi-rel applications, the GCC44DTBD-S189 is a versatile solution for board-to-board and card edge connectivity needs.