GCC44DTBD

Heilind Number:SULGCC44DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTBD

Detailed Description

Introducing the GCC44DTBD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures efficient power transmission with a current rating of 3A and a voltage capacity of 700VAC. With 88 positions in a dual-row layout and a pitch of 2.54mm, it offers ample connectivity for your electronic components. The Right Angle orientation and clearance hole mount type make installation easy and space-efficient. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees durability in diverse environments. The connector's Loop Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. Ideal for demanding applications in industries such as aerospace, telecommunications, and automotive, the GCC44DTBD is the ultimate solution for your PCB interconnect needs.