GCC44DTBH-S189

Heilind Number:SULGCC44DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTBH-S189

Detailed Description

Introducing SKU GCC44DTBH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a PA9T body and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a 2.54mm pitch and 88 positions across 2 rows, it offers ample connectivity options. Its unique loop bellow contact type and right-angle orientation provide efficient signal transmission in tight spaces. Rated for 3A and 700VAC, it meets stringent electrical requirements. The termination method through holes with matte tin plating guarantees secure and stable attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With dimensions of 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust in the reliability and performance of the GCC44DTBH-S189 for your connectivity needs.