GCC44DTBI-S189

Heilind Number:SULGCC44DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTBI-S189

Detailed Description

Introducing the GCC44DTBI-S189, a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, 2 rows, and threaded mount type make installation easy and secure. Utilizing a loop bellow contact type with gold plating on Phosphor Bronze contacts, it offers superior conductivity. Operating within a wide temperature range of -65 to 125°C, it remains functional in extreme conditions. With 88 positions and a 2.54mm pitch, it provides ample connectivity options. The right-angle orientation and .18-inch tail length facilitate space-saving installation. Matte Tin termination plating ensures long-term durability. With a compact design, measuring just .61 inches in height and 9.4 mm in width, it is ideal for space-constrained applications. Certified for high reliability, this connector is a must-have for critical electronic systems.