GCC44DTBI

Heilind Number:SULGCC44DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTBI

Detailed Description

Introducing the GCC44DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 44 positions each, this connector ensures secure and reliable connections. Featuring a female gender and right-angle orientation, it offers flexibility in mounting options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its loop bellow contact type and threaded mount type provide stability during operation. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. The matte tin termination plating ensures long-term performance. Ideal for industrial and electronic applications, the GCC44DTBI is a top choice for engineers seeking quality and durability in their designs.