| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DTBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DTBN |
GCC44DTBN
| Heilind Number: | SULGCC44DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCC44DTBN, a high-performance PA9T and Phosphor Bronze connector designed for female gender applications. With 88 positions across 2 rows, this connector boasts a contact rating of 3A and a voltage capacity of 700VAC, making it ideal for robust power transmission. Featuring a contact plating of gold and termination plating of matte tin, it ensures reliable conductivity and durability. The loop bellow contact type and right-angle orientation offer efficient signal transmission in tight spaces. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and a tail length of 4.57mm, this connector is suitable for demanding industrial environments. Perfect for board-to-board PCB connections, card edge interfaces, and more, the GCC44DTBN guarantees high reliability and performance in critical applications.

