| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DTBS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DTBS |
GCC44DTBS
| Heilind Number: | SULGCC44DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC44DTBS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity with a current rating of 3A and voltage capability up to 700VAC. With a right-angle orientation and side-hole mount type, it offers flexibility in installation. The 2-row design with 88 positions and a pitch of 2.54mm allows for efficient PCB mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications, from industrial machinery to aerospace systems. Trust the GCC44DTBS for superior performance and durability in your connectivity solutions.

