GCC44DTBT-S189

Heilind Number:SULGCC44DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTBT-S189

Detailed Description

Introducing the GCC44DTBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring loop bellow contact type, this connector ensures reliable connectivity in a compact form. Its rugged construction, with PA9T and phosphor bronze materials, guarantees durability even in harsh environments. Operating at a wide temperature range of -65 to 125°C, it is suitable for diverse industrial settings. The 88 positions, with 2 rows, offer ample connectivity options. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating ensures secure soldering. With a threaded mount type and right-angle orientation, installation is convenient and space-efficient. With a voltage rating of 700 VAC and amperage of 3A, this connector meets high-performance standards. Perfect for applications requiring reliable board-to-board connections, the GCC44DTBT-S189 is a top choice for engineers and designers in need of quality connectivity solutions.