GCC44DTBT

Heilind Number:SULGCC44DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTBT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DTBT

Detailed Description

Introducing the GCC44DTBT, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female connector with two rows and a threaded mount type guarantees secure attachment. Utilizing a right-angle orientation and loop bellow contact type, it facilitates efficient PCB connections. With 88 positions and a pitch of 2.54mm, it enables dense board layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the GCC44DTBT for your critical connectivity needs.