GCC44DTKD-S288

Heilind Number:SULGCC44DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTKD-S288

Detailed Description

Introducing the GCC44DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. Its dual-row configuration, consisting of 88 positions with a 2.54mm pitch, allows for versatile connectivity. The innovative Loop Bellow contact type and Straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solution with the GCC44DTKD-S288, the epitome of performance and durability.