GCC44DTKD

Heilind Number:SULGCC44DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTKD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC44DTKD

Detailed Description

Introducing the GCC44DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is ideal for use in harsh environments. Featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity. The gold-plated contacts offer excellent signal transmission while the clearance hole mount type with thru-hole termination method guarantees secure attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its two rows of 88 positions, each with a loop bellow contact type, provide ample connectivity options. The connector's low profile design, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. With matte tin termination plating and RoHS compliance, it meets high-quality standards. Whether you're designing aerospace equipment or telecommunications systems, the GCC44DTKD ensures optimal performance and durability. Upgrade your connectivity solutions with this reliable and efficient connector.