GCC44DTKH-S288

Heilind Number:SULGCC44DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DTKH-S288

Detailed Description

Introducing the GCC44DTKH-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 88 positions, ensuring ample connectivity options. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and reliability even in harsh operating conditions. The contact plating of Gold and termination plating of Matte Tin offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-speed and high-power transmission. Its unique Loop Bellow contact type and Card Extender termination method provide secure and stable connections. The connector's clearance hole mount type and straddle orientation make it easy to install on PCBs. Operating smoothly in temperatures ranging from -65°C to 125°C, it is perfect for use in a wide range of industries. With a compact size of 9.4mm in width and 15.49mm in height, it saves space while delivering exceptional performance. Whether it's for aerospace, telecommunications, or industrial applications, the GCC44DTKH-S288 is the ideal choice for your connectivity needs. Upgrade your systems with this top-of-the-line PCB connector and experience seamless and efficient operations.