GCC44DTKI-S288

Heilind Number:SULGCC44DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTKI-S288

Detailed Description

The GCC44DTKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With a dual-row, 88-position configuration and a pitch of 2.54mm, it offers ample connectivity options. The termination method is through card extender with a tail length of 4.45mm, making it suitable for secure mounting. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Ideal for industrial and commercial electronics, the GCC44DTKI-S288 is a reliable solution for your connectivity needs.