GCC44DTKI

Heilind Number:SULGCC44DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTKI

Detailed Description

Introducing the GCC44DTKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm and 88 positions spread across 2 rows, this connector offers secure and efficient connectivity. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. The threaded mount type and through-hole termination method guarantee easy and secure installation. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, it is suitable for various applications. The loop bellow contact type and straight orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, the connector is compact yet robust, making it ideal for space-constrained designs. Its matte tin termination plating complies with industry standards for RoHS and lead-free requirements. Trust the GCC44DTKI for seamless and long-lasting board-to-board connections in critical systems.