GCC44DTKN-S288

Heilind Number:SULGCC44DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DTKN-S288

Detailed Description

Introducing the GCC44DTKN-S288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features two rows of 88 positions, each meticulously crafted with PA9T and Phosphor Bronze for optimal conductivity. With a pitch of 2.54mm, it ensures precise connection on PCBs. The contact material is Gold-plated Phosphor Bronze, offering superior durability and signal integrity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its loop bellow contact type and straddle orientation make it versatile for various applications. With a wide operating temperature range of -65 to 125°C, it performs flawlessly in extreme conditions. The termination method is through card extender, and termination plating is Matte Tin, guaranteeing a secure and stable connection. With a compact connector height of 15.49mm and width of 9.4mm, it saves valuable space on PCBs. Trust the GCC44DTKN-S288 for efficient and durable board-to-board connections in your designs.