GCC44DTKN

Heilind Number:SULGCC44DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTKN

Detailed Description

Introducing the GCC44DTKN, a high-performance PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T and Phosphor Bronze materials, this connector ensures optimal signal transmission with a current rating of 3A and a voltage tolerance of 700 VAC. Featuring a female gender design with two rows of 88 positions, it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing reliable conductivity over time. With a pitch of 2.54mm and a straight orientation, it allows for seamless integration onto PCBs. The termination method is through-hole, with matte tin plating for durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. Trust the GCC44DTKN for secure and efficient board-to-board connections in your electronic projects.