GCC44DTKS-S288

Heilind Number:SULGCC44DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DTKS-S288

Detailed Description

Introducing the GCC44DTKS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm, this connector features two rows of 88 female contacts made from durable PA9T and plated with gold for optimal signal transmission. The contact material, phosphor bronze, ensures reliable conductivity even under high voltage conditions of up to 700VAC. Its unique loop bellow contact type and side hole mount design provide secure and stable connections, while the card extender termination method offers easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets stringent industry standards for reliability. Ideal for aerospace, military, and industrial applications, the GCC44DTKS-S288 guarantees superior performance in critical electronic systems.