GCC44DTKT

Heilind Number:SULGCC44DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTKT

Detailed Description

SKU GCC44DTKT boasts cutting-edge performance with its PA9T and Phosphor Bronze construction, ensuring unparalleled durability and conductivity. Designed for female connectors, this component features two rows and threaded mount type for secure installation. Utilizing a thru-hole termination method, it guarantees stable connections. The contact material of Phosphor Bronze with gold plating offers optimal signal transmission, while the loop bellow contact type enhances reliability. With 88 positions and a voltage rating of 700 VAC, it accommodates high-density applications with ease. Operating within a wide temperature range from -65 to 125 °C, it excels in diverse environments. Its compact design, measuring only .61 inches in height and 9.4 mm in width, makes it ideal for space-constrained installations. The termination plating of matte tin ensures corrosion resistance, while its category classification includes Board to Board PCB Connectors and Card Edge Connectors. Whether in industrial or commercial settings, the GCC44DTKT guarantees exceptional performance.