GCC44DTMH-S189

Heilind Number:SULGCC44DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTMH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DTMH-S189

Detailed Description

The GCC44DTMH-S189 is a high-performance female board-to-board PCB connector designed for demanding electronic applications. With a pitch of 2.54mm (0.1in) and featuring two rows of 88 gold-plated contacts made from PA9T and phosphor bronze, this connector ensures reliable signal transmission. Its loop bellow contact type and right-angle orientation offer versatility in mounting options. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC and 3A amperage, it guarantees robust performance in harsh environments. The connector's clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With a compact design measuring just 9.4mm (0.37in) in width and 15.49mm (0.61in) in height, it saves valuable board space. The matte tin termination plating ensures long-term durability. Ideal for applications requiring high reliability, the GCC44DTMH-S189 is a top choice for engineers in the aerospace, military, and industrial sectors.