| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DTMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DTMH |
GCC44DTMH
| Heilind Number: | SULGCC44DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DTMH |
| ECAD Model: |
Specifications
Detailed Description
The GCC44DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 88 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Rated for 3A and 700VAC, it guarantees safe and efficient power transmission. Operating in a wide temperature range from -65 to 125°C, it withstands harsh environmental conditions. The matte tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial systems, this connector is a dependable choice for high-reliability applications.

