GCC44DTMI-S189

Heilind Number:SULGCC44DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTMI-S189

Detailed Description

Introducing SKU GCC44DTMI-S189, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows with a total of 88 positions, this connector is ideal for complex electronic applications. The female gender and right-angle orientation offer versatility in mounting options. Constructed with PA9T and phosphor bronze materials, it ensures durability and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards for power connectivity. The termination method of thru hole and contact plating of gold guarantee secure and low-resistance connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type further enhances its performance. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. With matte tin termination plating, it offers corrosion resistance for long-term use. This connector, classified under hi-rel products, truly exemplifies excellence in engineering and is a vital component for advanced electronic systems.