GCC44DTMI

Heilind Number:SULGCC44DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTMI

Detailed Description

Introducing the GCC44DTMI, a high-performance board-to-board PCB connector designed for critical applications. This connector features a rugged construction with PA9T and phosphor bronze materials, ensuring durability and reliable performance even in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows of 44 positions each, offering ample connectivity options. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Its right-angle orientation and compact dimensions make it versatile for various PCB layouts. Trust the GCC44DTMI for high-reliability connectivity in your critical systems.