GCC44DTMN

Heilind Number:SULGCC44DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTMN

Detailed Description

Introducing the GCC44DTMN, a high-performance Board to Board PCB Connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 88 positions, ensuring reliable connectivity. The female gender and right-angle orientation make it versatile for various PCB layouts. Constructed with PA9T and Phosphor Bronze materials, it offers durability and superior electrical conductivity. Gold contact plating and Matte Tin termination ensure excellent signal transmission and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a maximum voltage of 700VAC, it meets stringent performance standards. The loop bellow contact type and no mounting mount type provide ease of installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The GCC44DTMN is a reliable choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.