GCC44DTMS

Heilind Number:SULGCC44DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DTMS

Detailed Description

This PA9T & Phosphor Bronze female connector, SKU GCC44DTMS, features two rows for efficient PCB connectivity. With a side hole mount type and thru-hole termination method, it ensures secure installation. Crafted with durable phosphor bronze contacts plated in gold, it guarantees reliable conductivity even in high-voltage applications up to 700 VAC. The loop bellow contact type and right-angle orientation further enhance its functionality. With 88 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures longevity, making it ideal for hi-rel applications. Perfect for board-to-board and card edge connections, this connector is a vital component for your PCB assembly needs.