GCC44DTMT-S189

Heilind Number:SULGCC44DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DTMT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DTMT-S189

Detailed Description

Introducing the GCC44DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a current rating of 3 A and voltage resistance up to 700 VAC, it meets the needs of power and signal transmission in various electronic systems. The 2-row, right-angle orientation and threaded mount type offer secure and space-efficient PCB connectivity. With 88 positions and a pitch of 2.54 mm, it allows for versatile board-to-board interconnections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The Matte Tin termination plating ensures excellent solderability. Ideal for aerospace, defense, and industrial applications, this connector guarantees high reliability and performance in critical electronic systems.