| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DTMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DTMT |
GCC44DTMT
| Heilind Number: | SULGCC44DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DTMT |
| ECAD Model: |
Specifications
Detailed Description
GCC44DTMT is a high-performance PA9T & Phosphor Bronze female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this threaded mount connector ensures reliable power transmission. Featuring two rows of 88 gold-plated Loop Bellow contacts, it guarantees secure and low-resistance connections. The right-angle orientation and thru-hole termination method allow for easy PCB integration. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Overall, the GCC44DTMT is a top choice for high-reliability board-to-board and card edge connections.

