GCC49DCMD-S420

Heilind Number:SULGCC49DCMD-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCMD-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCMD-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC49DCMD-S420

Detailed Description

Introducing the GCC49DCMD-S420, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures excellent conductivity and longevity. With a 2.54mm pitch and 98 positions across 2 rows, it offers ample connectivity options. The wire wrap termination method and hairpin contact type guarantee secure attachment and efficient signal transmission. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage rating of 700 VAC, this connector is suitable for diverse applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Certified for quality and reliability, the GCC49DCMD-S420 is ideal for use in demanding industrial and commercial environments.