GCC49DCMH-S420

Heilind Number:SULGCC49DCMH-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCMH-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCMH-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCMH-S420

Detailed Description

The GCC49DCMH-S420 is a high-performance board-to-board PCB connector designed for critical applications. With a short description of "PA9T & Phosphor Bronze," this connector features a 2-row, female configuration, suitable for wire wrap terminations. Constructed with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity with a current rating of 3A and voltage handling of up to 700VAC. The 98-position connector, with hairpin contact type, guarantees secure mating in straight orientation. Its clearance hole mount type and termination plating of matte tin offer easy installation and enhanced durability. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments where precision and reliability are paramount. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for intricate PCB connections. The GCC49DCMH-S420, part of the GCC49DCMHS420 series, is a top choice for aerospace, defense, and other high-reliability industries.