GCC49DCMI-S420

Heilind Number:SULGCC49DCMI-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCMI-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCMI-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCMI-S420

Detailed Description

Introducing the GCC49DCMI-S420, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and a contact type of Hairpin, this connector ensures secure and reliable connections. The female gender, two rows, and threaded mount type offer versatility in assembly. Featuring 98 positions and a contact material of Phosphor Bronze with gold plating, it guarantees excellent conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. With a tail length of 14.22mm and a compact design, it is ideal for space-constrained environments. The connector, with a connector height of 15.49mm and width of 9.4mm, is suitable for various PCB applications. Its matte tin termination plating and wide operating temperature range from -65 to 125°C ensure durability and reliability in harsh conditions. Trusted for its quality and performance, the GCC49DCMI-S420 is a top choice for demanding electronic systems.