GCC49DCMN-S420

Heilind Number:SULGCC49DCMN-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCMN-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCMN-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCMN-S420

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GCC49DCMN-S420, is designed for high-performance applications. Featuring a female gender, two rows of contacts, and a straight orientation, it offers reliable connectivity. The termination method is wire wrap, ensuring secure attachment. With a pitch of 2.54mm (.1 in) and 98 positions, it allows for precise signal transmission. The contacts are made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), conserves space on the PCB. The matte tin termination plating enhances solderability. Certified for RoHS compliance, this connector is ideal for aerospace, military, and industrial applications.