GCC49DCMS-S420

Heilind Number:SULGCC49DCMS-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCMS-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCMS-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCMS-S420

Detailed Description

The GCC49DCMS-S420 is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and longevity. With a pitch of 2.54mm (0.1in) and 98 positions across two rows, it offers ample connectivity options. The Wire Wrap termination method and side hole mount type make installation easy and secure. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for a wide range of power and signal transmission tasks. With an operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The straight orientation and hairpin contact type further enhance its versatility. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet robust. The Matte Tin termination plating ensures corrosion resistance. Ideal for demanding applications in industries such as aerospace, telecommunications, and industrial automation, the GCC49DCMS-S420 is a reliable choice for high-reliability connectivity needs.