GCC49DCMT-S420

Heilind Number:SULGCC49DCMT-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCMT-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCMT-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCMT-S420

Detailed Description

Introducing the GCC49DCMT-S420, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of hairpin contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm (.1in) and 98 positions, it offers ample connectivity in a compact form. The threaded mount type and wire wrap termination method guarantee secure attachment, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC and 3A amperage, this connector is suitable for use in harsh environments. Its straight orientation, 14.22mm (.56in) tail length, and low-profile design make it versatile for various PCB applications. Trust the GCC49DCMT-S420 for robust and efficient board-to-board connections.