GCC49DCSD-S420

Heilind Number:SULGCC49DCSD-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCSD-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCSD-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCSD-S420

Detailed Description

Introducing the GCC49DCSD-S420, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows with a total of 98 positions, this connector offers seamless connectivity in tight spaces. Crafted with a contact material of gold-plated phosphor bronze, it ensures optimal signal transmission and durability. The hairpin contact type guarantees secure mating, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact dimensions, measuring just .61 in (15.49mm) in height and 9.4mm (.37 in) in width, make it ideal for space-constrained applications. The connector's matte tin termination plating enhances solderability and corrosion resistance. Whether in industrial machinery, telecommunications systems, or aerospace technology, the GCC49DCSD-S420 ensures seamless and reliable connectivity. Upgrade your electronic assemblies with this top-of-the-line PCB connector, a must-have for high-reliability applications.