GCC49DCSH-S420

Heilind Number:SULGCC49DCSH-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCSH-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCSH-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCSH-S420

Detailed Description

The GCC49DCSH-S420 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable performance in industrial environments. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust connectivity for power and signal transmission. The connector's two rows of hairpin contacts, plated with gold for enhanced conductivity, provide secure mating with a pitch of 2.54mm. Its straight orientation and 98 positions make it suitable for complex PCB layouts. The Thru Hole termination method and Matte Tin plating guarantee easy and durable soldering. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable board space. Perfect for high-reliability applications, the GCC49DCSH-S420 is a versatile solution for your connectivity needs.