GCC49DCSI-S420

Heilind Number:SULGCC49DCSI-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCSI-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCSI-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCSI-S420

Detailed Description

Introducing the GCC49DCSI-S420, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1in) and featuring 98 positions across two rows, this connector ensures seamless connectivity in your electronic assemblies. The female gender, threaded mount type, and through-hole termination method guarantee secure and stable installation. Crafted with PA9T and contact material of Phosphor Bronze with Gold plating, it offers excellent conductivity and durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for various industrial applications. The hairpin contact type and straight orientation facilitate easy mating and alignment. With a connector height of 15.49mm and width of 9.4mm (.37in), it provides a compact yet robust solution. The matte tin termination plating ensures optimal soldering performance. Whether for aerospace, telecommunications, or automotive systems, the GCC49DCSI-S420 is the ideal choice for high-reliability connections.