GCC49DCSN-S420

Heilind Number:SULGCC49DCSN-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCSN-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCSN-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCSN-S420

Detailed Description

The GCC49DCSN-S420 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power delivery. The connector is equipped with 98 positions in a 2-row configuration, allowing for versatile connectivity. Its hairpin contact type and thru-hole termination method guarantee secure and stable assembly. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is ideal for aerospace, military, and industrial use. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. With matte tin termination plating and strict quality control, it ensures long-term performance and durability. The GCC49DCSN-S420, part of our extensive range of connectors, is a reliable solution for critical electronic connections.