GCC49DCSS-S420

Heilind Number:SULGCC49DCSS-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCSS-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCSS-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCSS-S420

Detailed Description

Introducing the GCC49DCSS-S420, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 98 positions, allowing for secure and efficient connections. The female gender and side-hole mount type ensure easy installation onto PCBs. With a pitch of 2.54mm and contact material made of durable phosphor bronze with gold plating, it offers reliable conductivity even in harsh environments. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission tasks. The hairpin contact type and straight orientation further enhance its versatility. With a tail length of 4.06mm and termination through-hole method, it provides stable and robust connections. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C guarantee longevity and performance. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether in telecommunications, industrial, or aerospace settings, the GCC49DCSS-S420 is a reliable solution for your connectivity needs. Upgrade your PCB designs with this high-quality connector and experience seamless connectivity like never before.