GCC49DCST-S420

Heilind Number:SULGCC49DCST-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCST-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCST-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCST-S420

Detailed Description

Introducing the GCC49DCST-S420, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 98 positions, it offers ample connectivity options. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its threaded mount type and through-hole termination method provide secure and stable installation. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications where performance and reliability are paramount. Upgrade your connectivity solutions with the GCC49DCST-S420.