GCC49DCTD-S420

Heilind Number:SULGCC49DCTD-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCTD-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCTD-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCTD-S420

Detailed Description

Introducing the GCC49DCTD-S420, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a compact design with two rows and a 2.54mm pitch, it offers 98 contacts for seamless data transmission. The female gender and straight orientation make it easy to install, while the clearance hole mount type and thru-hole termination method provide secure attachment. Gold-plated contacts guarantee excellent conductivity, with a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C. The matte tin termination plating enhances durability, making this connector ideal for aerospace, defense, and industrial applications where ruggedness and performance are paramount. Trust the GCC49DCTD-S420 for your connectivity needs, meeting the highest standards of reliability.