GCC49DCTH-S420

Heilind Number:SULGCC49DCTH-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCTH-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCTH-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC49DCTH-S420

Detailed Description

The GCC49DCTH-S420 is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring a female gender and two rows with a total of 98 positions, this connector ensures secure and efficient signal transmission. Its PA9T housing and Phosphor Bronze contacts with Gold plating guarantee durability and optimal conductivity, even in harsh environments. With a clearance hole mount type and through-hole termination method, installation is straightforward. The contact type, Hairpin, further enhances stability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industries. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the GCC49DCTH-S420 for reliable and high-speed connectivity in your PCB designs.