GCC49DCTI-S420

Heilind Number:SULGCC49DCTI-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCTI-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCTI-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCTI-S420

Detailed Description

Introducing the GCC49DCTI-S420, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 98 positions for seamless connectivity. Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission. With a voltage rating of 700VAC and an amperage of 3A, this connector offers robust power delivery. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and hairpin contact type further enhance its performance. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 4.32mm, this connector is compact yet reliable. Its matte tin termination plating adds to its durability. Ideal for applications in aerospace, defense, and industrial sectors, the GCC49DCTI-S420 is a standout choice for high-reliability connectivity needs.