GCC49DCTS-S420

Heilind Number:SULGCC49DCTS-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCTS-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCTS-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCTS-S420

Detailed Description

Introducing SKU GCC49DCTS-S420, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This connector features PA9T housing and precision-machined phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With a 2.54mm pitch and 98 positions, it offers versatile connectivity options. The hairpin contact type and straight orientation facilitate easy mating, while the side hole mount and thru-hole termination method ensure secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust in the reliability of this connector, which is ideal for aerospace, defense, and other high-reliability applications.