| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC49DCTT-S420 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULGCC49DCTT-S420 |
GCC49DCTT-S420
| Heilind Number: | SULGCC49DCTT-S420 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC49DCTT-S420 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC49DCTT-S420, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its two-row, hairpin contact design with a 2.54mm pitch and 98 positions guarantees secure mating, while the threaded mount and thru-hole termination method offer easy and robust installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where durability is paramount. Trusted for its quality and performance, the GCC49DCTT-S420 is a critical component in mission-critical systems worldwide.

