GCC49DCWD-S518

Heilind Number:SULGCC49DCWD-S518
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCWD-S518
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCWD-S518
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC49DCWD-S518

Detailed Description

Introducing the GCC49DCWD-S518, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows and 98 positions, with a pitch of 2.54mm (.1 in) for precise connectivity. Crafted with PA9T and Phosphor Bronze materials, it offers robust construction and reliable performance in temperatures ranging from -65 to 125°C. The contact plating of gold ensures excellent conductivity, while the termination method of thru hole with matte tin plating guarantees secure attachment. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for demanding environments. Its straight orientation and hairpin contact type further enhance signal integrity. Measuring .61 in height and 9.4mm width, it fits seamlessly into PCB layouts. Ideal for aerospace, defense, and industrial electronics, the GCC49DCWD-S518 is a trusted solution for your connectivity needs.