GCC49DCWH-S420

Heilind Number:SULGCC49DCWH-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCWH-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCWH-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC49DCWH-S420

Detailed Description

Introducing the GCC49DCWH-S420, a high-performance board-to-board PCB connector designed with precision and reliability in mind. This female connector features two rows for seamless connectivity, with a clearance hole mount type for easy installation. Its termination method via thru-hole technology ensures secure attachment. Crafted from PA9T and Phosphor Bronze with gold contact plating, it guarantees optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical specifications. The hairpin contact type and straight orientation offer efficient signal transmission. Boasting 98 positions and a tail length of 3.18mm, it accommodates complex circuitry with ease. Operating flawlessly in a temperature range of -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves valuable PCB space. With termination plating in matte tin, it ensures longevity and performance. Suitable for aerospace, defense, and industrial applications, the GCC49DCWH-S420 is a reliable solution for your connectivity needs.