| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC49DCWH-S518 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC49DCWH-S518 |
GCC49DCWH-S518
| Heilind Number: | SULGCC49DCWH-S518 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC49DCWH-S518 |
| ECAD Model: |
Specifications
Detailed Description
SKU GCC49DCWH-S518 features a robust design, perfect for high-reliability applications. Constructed with PA9T and Phosphor Bronze materials, this female PCB connector guarantees durability and efficient performance. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. The two-row, 98-position layout, with hairpin contacts and a 2.54mm pitch, offers secure connectivity. Its straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it suits various environments. The gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet functional, making it ideal for board-to-board or card edge connections in diverse electronic devices.

