GCC49DCWI-S420

Heilind Number:SULGCC49DCWI-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC49DCWI-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC49DCWI-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGCC49DCWI-S420

Detailed Description

Introducing SKU GCC49DCWI-S420, a reliable and high-performance PA9T & Phosphor Bronze connector. Designed for female gender with two rows and threaded mount type, this connector ensures secure and stable connections. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and durability. Featuring a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The hairpin contact type and straight orientation make it easy to install. With 98 positions and a tail length of 3.18mm (.125 in), it provides ample connectivity options. Operating in a temperature range of -65 to 125°C, it is ideal for demanding environments. Measuring at .61 in height and 9.4mm (.37 in) width, it fits compactly on PCBs. With termination plating in Matte Tin, it ensures reliable performance. This connector, belonging to the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors category, is a must-have for your electronic projects. (Character count: 919)