| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC49DCWI-S518 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC49DCWI-S518 |
GCC49DCWI-S518
| Heilind Number: | SULGCC49DCWI-S518 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC49DCWI-S518 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC49DCWI-S518, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With a pitch of 2.54mm and two rows of 98 hairpin contacts, it offers efficient connectivity in a straight orientation. The threaded mount and thru-hole termination method guarantee secure installation, while the -65 to 125°C operating temperature range suits various environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet sturdy, making it ideal for use in aerospace, defense, and industrial applications. Trust the GCC49DCWI-S518 for high-reliability connectivity on your PCBs.

